CAD | USD
Favorite

MAX749ESA+ LCD Display PMIC 8-SOIC
Price & Procurement
432 In Stock
Can ship immediately Factory Stock : 7,700
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 12.30000 $12.30
10 11.10500 $111.05
25 10.58760 $264.69
100 8.78020 $878.02
250 8.00552 $2,001.38
500 7.48900 $3,744.50
1,000 6.71427 $6,714.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX749ESA+T-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $6.50950

MAX749ESA+

Datasheet
Digi-Key Part Number MAX749ESA+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX749ESA+
Copy  
Description IC SUPPLY LCD BIAS ADJ 8-SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LCD Display PMIC 8-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Applications LCD Display
Current - Supply 60µA
Voltage - Supply 2V ~ 6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX749
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX488ESA+

IC TRANSCEIVER FULL 1/1 8SOIC

Maxim Integrated

$7.71000 Details
Additional Resources
Standard Package 100