Add To Favorites
MAX7427EUA+
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.13000 $5.13
10 4.61200 $46.12
50 4.35960 $217.98
100 3.77840 $377.84
250 3.58468 $896.17
500 3.21654 $1,608.27
1,000 2.73552 $2,735.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX7427EUA+-ND
Copy   MAX7427EUA+-ND
Quantity Available 12,122
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX7427EUA+

Copy   MAX7427EUA+
Description IC FILTER LOWPASS 5TH 8UMAX
Copy   IC FILTER LOWPASS 5TH 8UMAX
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX7426,27
Part Numbering System
Mfg Application Notes Generating Switched-Capacitor-Filter Clocks
Environmental Information Halogen Certificate
Red Phosphorous Certificate
HTML Datasheet Part Numbering System
EDA / CAD Models MAX7427EUA+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1218 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Filter Type Elliptic, Low Pass Switched Capacitor
Frequency - Cutoff or Center 12kHz
Number of Filters 1
Filter Order 5th
Voltage - Supply 2.7V ~ 3.6V
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number MAX7427
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX7427EUA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $2.13770
  • Cut Tape (CT) ? : MAX7427EUA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,900 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: $4.14000
  • Digi-Reel® ? : MAX7427EUA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,900 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

19:07:16 2/22/2019