CAD | USD
Favorite

MAX7315AUE+T I/O Expander 8 I²C, SMBus 400kHz 16-TSSOP
Price & Procurement
1,600 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.57000 $4.57
10 4.11100 $41.11
25 3.88560 $97.14
100 3.19480 $319.48
250 2.86676 $716.69
500 2.76308 $1,381.54
1,000 2.59040 $2,590.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : MAX7315AUE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,604 - Immediate
    2,304 - Factory Stock 
  • Unit Price: $4.44000
  • Tape & Reel (TR)  : MAX7315AUE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.51496
  • Digi-Reel®  : MAX7315AUE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,600 - Immediate
  • Unit Price: Digi-Reel®

MAX7315AUE+T

Datasheet
Digi-Key Part Number MAX7315AUE+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX7315AUE+T
Copy  
Description IC I/O EXPANDER I2C 8B 16TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

I/O Expander 8 I²C, SMBus 400kHz 16-TSSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of I/O 8
Interface I²C, SMBus
Interrupt Output Yes
Features PWM
Output Type Open Drain
Current - Output Source/Sink 50mA
Clock Frequency 400kHz
Voltage - Supply 2V ~ 3.6V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number MAX7315
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AOZ1284PI

IC REG BUCK ADJUSTABLE 4A 8SO

Alpha & Omega Semiconductor Inc.

$1.44000 Details

SM06B-SURS-TF(LF)(SN)

CONN HEADER SMD R/A 6POS 0.8MM

JST Sales America Inc.

$1.36000 Details

MAX7315AUE+

IC I/O EXPANDER I2C 8B 16TSSOP

Maxim Integrated

$4.44000 Details

CY8C9520A-24PVXIT

IC I/O EXPANDER I2C 20B 28SSOP

Cypress Semiconductor Corp

$7.43000 Details
Additional Resources
Standard Package 1
Other Names MAX7315AUE+TCT