CAD | USD
Favorite

MAX7221EWG+T LED Driver 24-SOIC
Price & Procurement
1,279 In Stock
Can ship immediately Factory Stock : 3,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 15.33000 $15.33
10 14.09000 $140.90
25 13.50680 $337.67
100 11.31660 $1,131.66
250 10.95156 $2,737.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX7221EWG+TTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    3,000 - Factory Stock 
  • Unit Price: $10.63257
  • Digi-Reel®  : MAX7221EWG+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,279 - Immediate
    3,000 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : MAX7221EWG+-ND
  • Minimum Quantity: 1
  • Quantity Available: 418 - Immediate
    1,020 - Factory Stock 
  • Unit Price: $14.89000

MAX7221EWG+T

Datasheet
Digi-Key Part Number MAX7221EWG+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX7221EWG+T
Copy  
Description IC DRVR DSPLY LED 8DIG 24SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Driver 24-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Display Type LED
Configuration 7 Segment + DP
Interface 4-Wire Serial
Digits or Characters 8 Digits
Current - Supply 330mA
Voltage - Supply 4V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOIC
Base Part Number MAX7221
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX7221EWG+

IC DRVR 7 SEGMNT 8 DIGIT 24SOIC

Maxim Integrated

$14.89000 Details

APT2012EC

LED RED CLEAR CHIP SMD

Kingbright

$0.56000 Details
Additional Resources
Standard Package 1
Other Names MAX7221EWG+TCT