CAD | USD
Favorite

MAX6719UTTGD3+T Supervisor Open Drain or Open Collector 3 Channel SOT-23-6
Price & Procurement
4,385 In Stock
Can ship immediately Factory Stock : 27,500
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 9.10000 $9.10
10 8.22300 $82.23
25 7.84040 $196.01
100 6.50160 $650.16
250 5.92788 $1,481.97
500 5.54544 $2,772.72
1,000 4.97178 $4,971.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX6719UTTGD3+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    27,500 - Factory Stock 
  • Unit Price: $4.78056
  • Digi-Reel®  : MAX6719UTTGD3+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,385 - Immediate
    27,500 - Factory Stock 
  • Unit Price: Digi-Reel®

MAX6719UTTGD3+T

Datasheet
Digi-Key Part Number MAX6719UTTGD3+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX6719UTTGD3+T
Copy  
Description IC SUPERVISOR 3 CHANNEL SOT23-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 3 Channel SOT-23-6

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 3
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140ms Minimum
Voltage - Threshold 1.11V, 3.075V, Adj
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MAX6719
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAX6719UTTGD3+TCT