CAD | USD
Favorite

MAX6713SEXS+T Supervisor Open Drain or Open Collector 1 Channel SC-70-4
Price & Procurement
1,477 In Stock
Can ship immediately Factory Stock : 67,500
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.67000 $4.67
10 3.69100 $36.91
25 3.36800 $84.20
100 2.92450 $292.45
250 2.68244 $670.61
500 2.52108 $1,260.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX6713SEXS+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 67,500 - Factory Stock 
  • Unit Price: $2.44764
  • Digi-Reel®  : MAX6713SEXS+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,477 - Immediate
    67,500 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : MAX6713SEXS+T10-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

MAX6713SEXS+T

Datasheet
Digi-Key Part Number MAX6713SEXS+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX6713SEXS+T
Copy  
Description IC SUPERVISOR 1 CHANNEL SC70-4
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SC-70-4

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-82A, SOT-343
Supplier Device Package SC-70-4
Base Part Number MAX6713
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAX6713SEXS+TCT