CAD | USD
Favorite

MAX6643LBBAEE+T Fan Control, Temp Monitor -40°C ~ 125°C, External Sensor Internal and External Sensor PWM Output 16-QSOP
Price & Procurement
1,540 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.12000 $4.12
10 3.25800 $32.58
25 2.97320 $74.33
100 2.58180 $258.18
250 2.36808 $592.02
500 2.22564 $1,112.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : MAX6643LBBAEE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 833 - Immediate
    5,200 - Factory Stock 
  • Unit Price: $4.12000
  • Tape & Reel (TR)  : MAX6643LBBAEE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.16081
  • Digi-Reel®  : MAX6643LBBAEE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,540 - Immediate
  • Unit Price: Digi-Reel®

MAX6643LBBAEE+T

Datasheet
Digi-Key Part Number MAX6643LBBAEE+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX6643LBBAEE+T
Copy  
Description IC CNTRLR FAN SPEED 16-QSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Fan Control, Temp Monitor -40°C ~ 125°C, External Sensor Internal and External Sensor PWM Output 16-QSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Fan Control, Temp Monitor
Sensor Type Internal and External
Sensing Temperature -40°C ~ 125°C, External Sensor
Accuracy ±3.5°C Local(Max), ±3°C Remote(Max)
Topology ADC, PWM Generator, Tach Counter
Output Type PWM
Output Alarm Yes
Output Fan Yes
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
Base Part Number MAX6643
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX9100EUK+T

IC COMPARATOR R-R SOT23-5

Maxim Integrated

$3.00000 Details

MAX6643LBBAEE+

IC CNTRLR FAN SPEED 16-QSOP

Maxim Integrated

$4.12000 Details

TDA21240AUMA1

IC POWERSTAGE DRIVER 30IQFN

Infineon Technologies

$7.39000 Details

TCA6416APWR

IC I/O EXPANDER I2C 16B 24TSSOP

Texas Instruments

$2.46000 Details

DP83867IRPAPT

IC ETHERNET PHY 64HTQFP

Texas Instruments

$13.63000 Details

93LC56B-I/SN

IC EEPROM 2K SPI 2MHZ 8SOIC

Microchip Technology

$0.37000 Details
Additional Resources
Standard Package 1
Other Names MAX6643LBBAEE+TCT