CAD | USD
Favorite

MAX6626PMTT+T Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 6-TDFN-EP (3x3)
Price & Procurement
913 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.92000 $3.92
10 3.52300 $35.23
25 3.33080 $83.27
100 2.88680 $288.68
500 2.45746 $1,228.73
1,000 2.32220 $2,322.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX6626PMTT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.11110
  • Digi-Reel®  : MAX6626PMTT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 913 - Immediate
  • Unit Price: Digi-Reel®

MAX6626PMTT+T

Datasheet
Digi-Key Part Number MAX6626PMTT+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX6626PMTT+T
Copy  
Description SENSOR DIGITAL -55C-125C 6TDFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 6-TDFN-EP (3x3)

Copy  
Documents & Media
Datasheets MAX6625-26
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Maxim RoHS3 Statement
Design Resources Development Tool Selector
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C
Voltage - Supply 3V ~ 5.5V
Resolution 12 b
Features Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest) ±1°C (±2°C)
Test Condition 25°C (0°C ~ 70°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-TDFN-EP (3x3)
Base Part Number MAX6626
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAX6626PMTT+TCT
MAX6626PMTTT