CAD | USD
Favorite

MAX6605MXK+T Temperature Sensor Analog, Local -55°C ~ 125°C 11.9mV/°C SC-70-5
Price & Procurement
2,500 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
2,500 0.71594 $1,789.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : MAX6605MXK+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,168 - Immediate
  • Unit Price: $1.65000
  • Digi-Reel®  : MAX6605MXK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,168 - Immediate
  • Unit Price: Digi-Reel®

MAX6605MXK+T

Datasheet
Digi-Key Part Number MAX6605MXK+TTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX6605MXK+T
Copy  
Description SENSOR ANALOG -55C-125C SC70-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Temperature Sensor Analog, Local -55°C ~ 125°C 11.9mV/°C SC-70-5

Copy  
Documents & Media
Datasheets MAX6605
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Maxim RoHS3 Statement
Design Resources Development Tool Selector
EDA / CAD Models MAX6605MXK+T by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Sensor Type Analog, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type Analog Voltage
Voltage - Supply 2.7V ~ 5.5V
Resolution 11.9mV/°C
Features -
Accuracy - Highest (Lowest) ±3°C (±5.8°C)
Test Condition 0°C ~ 70°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number MAX6605
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM15EG221SN1D

FERRITE BEAD 220 OHM 0402 1LN

Murata Electronics

$0.33000 Details

ABS06-32.768KHZ-1-T

CRYSTAL 32.7680KHZ 12.5PF SMD

Abracon LLC

$1.22000 Details

NC7SZ08P5X

IC GATE AND 1CH 2-INP SC70-5

ON Semiconductor

$0.54000 Details

CMS04(TE12L,Q,M)

DIODE SCHOTTKY 30V 5A MFLAT

Toshiba Semiconductor and Storage

$1.19000 Details

NFM21PC475B1A3D

CAP FEEDTHRU 4.7UF 20% 10V 0805

Murata Electronics

$0.64000 Details

KSC343JLFG

SWITCH TACTILE SPST-NO 0.01A 32V

C&K

$1.12000 Details
Additional Resources
Standard Package 2,500
Other Names MAX6605MXK+T-ND
MAX6605MXK+TTR
MAX6605MXKT