Add To Favorites
MAX6577ZUT+T Temperature Sensor Digital, Local -40°C ~ 125°C 1Hz/°C SOT-23-6
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.09000 $3.09
10 2.91600 $29.16
25 2.33240 $58.31
50 2.21560 $110.78
100 2.04080 $204.08
250 1.93576 $483.94
500 1.86578 $932.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6577ZUT+TCT-ND
Copy   MAX6577ZUT+TCT-ND
Quantity Available 4,497
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6577ZUT+T

Copy   MAX6577ZUT+T
Description SENSOR DIGITAL -40C-125C SOT23-6
Copy   SENSOR DIGITAL -40C-125C SOT23-6
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Temperature Sensor Digital, Local -40°C ~ 125°C 1Hz/°C SOT-23-6

Copy   Temperature Sensor Digital, Local -40°C ~ 125°C 1Hz/°C SOT-23-6
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -
Output Type Frequency
Voltage - Supply 2.7 V ~ 5.5 V
Resolution 1Hz/°C
Features -
Accuracy - Highest (Lowest) ±3°C (±7.5°C)
Test Condition 25°C (-20°C)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MAX6577
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TS53YJ103MR10 - Vishay Sfernice | TS53YJ-10KCT-ND DigiKey Electronics
  • TS53YJ103MR10
  • Vishay Sfernice
  • TRIMMER 10K OHM 0.25W J LEAD TOP
  • Unit Price $2.82000
  • TS53YJ-10KCT-ND
  • MAX3378EEUD+ - Maxim Integrated | MAX3378EEUD+-ND DigiKey Electronics
  • MAX3378EEUD+
  • Maxim Integrated
  • IC TRNSLTR BIDIRECTIONAL 14TSSOP
  • Unit Price $6.31000
  • MAX3378EEUD+-ND
  • 5223004-1 - TE Connectivity AMP Connectors | A97838-ND DigiKey Electronics
  • 5223004-1
  • TE Connectivity AMP Connectors
  • CONN RCPT FUTUREBUS 30P EDGE MNT
  • Unit Price $7.42000
  • A97838-ND
  • 0430450628 - Molex, LLC | WM10679-ND DigiKey Electronics
  • 0430450628
  • Molex, LLC
  • CONN HEADER VERT 6POS 3MM
  • Unit Price $2.83000
  • WM10679-ND
Additional Resources
Standard Package ? 1
Other Names MAX6577ZUT+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6577ZUT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.37189
  • Digi-Reel® ? : MAX6577ZUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,497 - Immediate
  • Unit Price: Digi-Reel®

13:33:13 1/18/2019