CAD | USD
Favorite

Price & Procurement
2,512 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.91000 $2.91
10 2.61500 $26.15
25 2.46680 $61.67
100 2.10160 $210.16
500 1.72670 $863.35
1,000 1.54774 $1,547.74

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MAX6509CAUK+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.40704
  • Cut Tape (CT)  : MAX6509CAUK+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,512 - Immediate
  • Unit Price: $2.91000

MAX6509CAUK+T

Datasheet
Digi-Key Part Number MAX6509CAUK+TDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX6509CAUK+T
Copy  
Description THERMOSTAT PROG ACT LOW SOT23-5
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Thermostat Programmable Active Low Open Drain SOT-23-5

Copy  
Documents & Media
Datasheets MAX6509,10
Application Notes Thermal Management Handbook
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Maxim RoHS3 Statement
Design Resources Development Tool Selector
EDA / CAD Models MAX6509CAUK+T by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Trip Temperature Threshold Cold
Switching Temperature Programmable
Accuracy ±4.7°C
Current - Output (Max) 20mA
Output Type Open Drain
Output Active Low
Output Function /OverTemp
Selectable Hysteresis Yes
Features Selectable Trip Point
Voltage - Supply 2.7V ~ 5.5V
Current - Supply 32µA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MAX6509
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAX6509CAUK+TDKR