CAD | USD
Favorite

Price & Procurement
19,309 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.38000 $2.38
10 2.13900 $21.39
25 2.01800 $50.45
100 1.71950 $171.95
500 1.41276 $706.38
1,000 1.26634 $1,266.34

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MAX6502UKP095+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $1.15121
  • Cut Tape (CT)  : MAX6502UKP095+CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,309 - Immediate
  • Unit Price: $2.38000

MAX6502UKP095+T

Datasheet
Digi-Key Part Number MAX6502UKP095+DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX6502UKP095+T
Copy  
Description THERMOSTAT 95DEGC ACT HI SOT23-5
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Thermostat 95°C Active High Push-Pull SOT-23-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Trip Temperature Threshold Hot
Switching Temperature 95°C
Accuracy ±6°C
Current - Output (Max) 20mA
Output Type Push-Pull
Output Active High
Output Function OverTemp
Selectable Hysteresis Yes
Features -
Voltage - Supply 2.7V ~ 5.5V
Current - Supply 30µA
Operating Temperature -55°C ~ 135°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MAX6502
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM26CIM5-ZHA/NOPB

THERMOSTAT 120DEG ACT LO SOT23-5

Texas Instruments

$2.63000 Details

MCP9501PT-115E/OT

THERMOSTAT 115DEG ACT LO SOT23-5

Microchip Technology

$0.91000 Details

MCP9509HT-E/OT

THERMOSTAT PROG ACT LOW SOT23-5

Microchip Technology

$1.29000 Details
Additional Resources
Standard Package 1
Other Names MAX6502UKP095+DKR