CAD | USD
Favorite

MAX6464UR23+T Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Price & Procurement
488 In Stock
Can ship immediately Factory Stock : 37,500
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.54000 $4.54
10 3.60400 $36.04
25 3.28920 $82.23
100 2.85590 $285.59
250 2.61952 $654.88
500 2.46200 $1,231.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX6464UR23+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 37,500 - Factory Stock 
  • Unit Price: $2.21818
  • Digi-Reel®  : MAX6464UR23+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 488 - Immediate
    37,500 - Factory Stock 
  • Unit Price: Digi-Reel®

MAX6464UR23+T

Datasheet
Digi-Key Part Number MAX6464UR23+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX6464UR23+T
Copy  
Description IC SUPERVISOR 1 CHANNEL SOT23-3
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Strip
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 150ms Minimum
Voltage - Threshold 2.3V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number MAX6464
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAX6464UR23+
MAX6464UR23+T-ND
MAX6464UR23+TCT