Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.88000 $6.88
10 5.47400 $54.74
25 4.97400 $124.35
100 4.34820 $434.82
250 3.97284 $993.21
500 3.91026 $1,955.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6457UKD0C+TCT-ND
Copy   MAX6457UKD0C+TCT-ND
Quantity Available 3,022
Can ship immediately

Factory Stock ?: 12,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6457UKD0C+T

Copy   MAX6457UKD0C+T
Description IC SUPPLY VOLT MONITOR SOT23-5
Copy   IC SUPPLY VOLT MONITOR SOT23-5
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-5

Copy   Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 50µs Typical
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MAX6457
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6457UKD0C+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6457UKD0C+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    12,500 - Factory Stock ?
  • Unit Price: $3.61559
  • Digi-Reel® ? : MAX6457UKD0C+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,022 - Immediate
    12,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

20:11:08 8/24/2019