CAD | USD
Favorite

Price & Procurement
2,145 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.98000 $3.98
10 3.15700 $31.57
25 2.87280 $71.82
100 2.50530 $250.53
250 2.28820 $572.05
500 2.12116 $1,060.58
1,000 2.08777 $2,087.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX6425UK46+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.02696
  • Digi-Reel®  : MAX6425UK46+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,145 - Immediate
  • Unit Price: Digi-Reel®

MAX6425UK46+T

Datasheet
Digi-Key Part Number MAX6425UK46+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX6425UK46+T
Copy  
Description IC SUPERVISOR 1 CHANNEL SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 4.625V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MAX6425
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAX6425UK46+TCT