CAD | USD
Favorite

MAX6421XS46+T Supervisor Channel
Price & Procurement
375 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.36000 $4.36
10 3.92000 $39.20
25 3.78240 $94.56
100 3.67290 $367.29
250 3.59068 $897.67

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : MAX6421XS46+TCT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 375 - Immediate
  • Unit Price: $4.36000

MAX6421XS46+T

Datasheet
Digi-Key Part Number MAX6421XS46+TDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX6421XS46+T
Copy  
Description IC SUPERVISOR 1 CHANNEL SC70-4
Copy  
Detailed Description

Supervisor Channel

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series *
Packaging Digi-Reel® 
Part Status Obsolete
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAX6421XS46+TDKR