CAD | USD
Favorite

MAX6342SUT+T Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-6
Price & Procurement
2,125 In Stock
Can ship immediately Factory Stock : 2,500
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.38000 $4.38
10 3.46000 $34.60
25 3.15760 $78.94
100 2.74170 $274.17
250 2.51476 $628.69
500 2.36350 $1,181.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX6342SUT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Factory Stock 
  • Unit Price: $2.29467
  • Digi-Reel®  : MAX6342SUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,125 - Immediate
    2,500 - Factory Stock 
  • Unit Price: Digi-Reel®

MAX6342SUT+T

Datasheet
Digi-Key Part Number MAX6342SUT+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX6342SUT+T
Copy  
Description IC SUPERVISOR 1 CHANNEL SOT23-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-6

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 100ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MAX6342
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAX6342SUT+TCT