CAD | USD
Favorite

MAX6341CSA+T Series, Buried Zener Voltage Reference IC ±0.02% 8-SOIC
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
2,500 13.29072 $33,226.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : MAX6341CSA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 101 - Immediate
    3,900 - Factory Stock 
  • Unit Price: $18.97000

MAX6341CSA+T

Datasheet
Digi-Key Part Number MAX6341CSA+T-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX6341CSA+T
Copy  
Description IC VREF SERIES 0.02% 8SOIC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Series, Buried Zener Voltage Reference IC ±0.02% 8-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Reference Type Series, Buried Zener
Output Type Fixed
Voltage - Output (Min/Fixed) 4.096V
Current - Output 15mA
Tolerance ±0.02%
Temperature Coefficient 1ppm/°C
Noise - 0.1Hz to 10Hz 2.4µVp-p
Noise - 10Hz to 10kHz 2µVrms
Voltage - Input 8V ~ 36V
Current - Supply 3.2mA
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX6341
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,500