CAD | USD
Favorite

Price & Procurement
1,580 In Stock
Can ship immediately Factory Stock : 7,500
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.22000 $4.22
10 3.34400 $33.44
25 3.05240 $76.31
100 2.65030 $265.03
250 2.43096 $607.74
500 2.28472 $1,142.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX6306UK30D1+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Factory Stock 
  • Unit Price: $2.21818
  • Digi-Reel®  : MAX6306UK30D1+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,580 - Immediate
    7,500 - Factory Stock 
  • Unit Price: Digi-Reel®

MAX6306UK30D1+T

Datasheet
Digi-Key Part Number MAX6306UK30D1+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX6306UK30D1+T
Copy  
Description IC SUPERVISOR 2 CHANNEL SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 2 Channel SOT-23-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 1ms Minimum
Voltage - Threshold 3V, Adj
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MAX6306
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAX6306UK30D1+
MAX6306UK30D1+TCT