CAD | USD
Favorite

MAX6241AESA+ Series, Buried Zener Voltage Reference IC ±0.02% 8-SOIC
Price & Procurement
314 In Stock
Can ship immediately Factory Stock : 3,100
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 21.25000 $21.25
10 19.52600 $195.26
25 18.71760 $467.94
100 15.68230 $1,568.23
250 14.67052 $3,667.63
500 13.65876 $6,829.38
1,000 12.95054 $12,950.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX6241AESA+T-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $11.46864

MAX6241AESA+

Datasheet
Digi-Key Part Number MAX6241AESA+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX6241AESA+
Copy  
Description IC VREF SERIES 0.02% 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Series, Buried Zener Voltage Reference IC ±0.02% 8-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Reference Type Series, Buried Zener
Output Type Fixed
Voltage - Output (Min/Fixed) 4.096V
Current - Output 15mA
Tolerance ±0.02%
Temperature Coefficient 3ppm/°C
Noise - 0.1Hz to 10Hz 2.4µVp-p
Noise - 10Hz to 10kHz 2µVrms
Voltage - Input 8V ~ 36V
Current - Supply 3.2mA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX6241
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100