CAD | USD
Favorite

MAX6126B30+ Series Voltage Reference IC ±0.1% 8-uMAX
Price & Procurement
85 In Stock
Can ship immediately Factory Stock : 350
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 8.44000 $8.44
10 7.63100 $76.31
25 7.27560 $181.89
100 6.03340 $603.34
250 5.50108 $1,375.27
500 5.32362 $2,661.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX6126B30+T-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 2,500 - Factory Stock 
  • Unit Price: $5.32363

MAX6126B30+

Datasheet
Digi-Key Part Number MAX6126B30+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX6126B30+
Copy  
Description IC VREF SERIES 0.1% 8UMAX
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Series Voltage Reference IC ±0.1% 8-uMAX

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 3V
Current - Output 10mA
Tolerance ±0.1%
Temperature Coefficient 12ppm/°C
Noise - 0.1Hz to 10Hz 1.75µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 3.2V ~ 12.6V
Current - Supply 725µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number MAX6126
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

MAXREFDES24#

REFERENCE DESIGN ALAMEDA

Maxim Integrated

$152.98000 Details

MAXREFDES11#

REFERENCE DESIGN FRESNO

Maxim Integrated

$57.37000 Details

MAXREFDES4#

REFERENCE DESIGN CAMPBELL

Maxim Integrated

$53.54000 Details

MAXREFDES67#

24BIT UNIVERSAL ANALOG INPUT BRD

Maxim Integrated

$152.98000 Details

MAXREFDES5#

REFERENCE DESIGN SANTA FE

Maxim Integrated

$65.02000 Details

MAXREFDES18#

REFERENCE DESIGN CARMEL

Maxim Integrated

$143.42000 Details
You May Also Be Interested In

ADC081S051CIMF/NOPB

IC ADC 8BIT SAR SOT23-6

Texas Instruments

$3.82000 Details
Additional Resources
Standard Package 50