Add To Favorites
MAX6067AEUR+T Series Voltage Reference IC ±0.2% 5mA SOT-23-3
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.34000 $7.34
10 6.58600 $65.86
25 6.22560 $155.64
100 5.39570 $539.57
250 5.11896 $1,279.74
500 4.59324 $2,296.62
1,000 4.15051 $4,150.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6067AEUR+TCT-ND
Copy   MAX6067AEUR+TCT-ND
Quantity Available 469
Can ship immediately

Factory Stock ?: 37,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6067AEUR+T

Copy   MAX6067AEUR+T
Description IC VREF SERIES 4.5V SOT23-3
Copy   IC VREF SERIES 4.5V SOT23-3
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Series Voltage Reference IC ±0.2% 5mA SOT-23-3

Copy   Series Voltage Reference IC  ±0.2% 5mA SOT-23-3
Documents & Media
Datasheets MAX6061-68
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6067AEUR+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1220 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 4.5V
Current - Output 5mA
Tolerance ±0.2%
Temperature Coefficient 20ppm/°C
Noise - 0.1Hz to 10Hz 55µVp-p
Noise - 10Hz to 10kHz 55µVrms
Voltage - Input 4.7V ~ 12.6V
Current - Supply 125µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number MAX6067
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LTC6253CMS8#PBF - Linear Technology/Analog Devices | LTC6253CMS8#PBF-ND DigiKey Electronics
  • LTC6253CMS8#PBF
  • Linear Technology/Analog Devices
  • IC OPAMP GP 2 CIRCUIT 8MSOP
  • Unit Price $8.25000
  • LTC6253CMS8#PBF-ND
  • SN74AHC1G08DCKR - Texas Instruments | 296-8743-1-ND DigiKey Electronics
  • SN74AHC1G08DCKR
  • Texas Instruments
  • IC GATE AND 1CH 2-INP SC70-5
  • Unit Price $0.67000
  • 296-8743-1-ND
  • OPA333AIDBVR - Texas Instruments | 296-26269-1-ND DigiKey Electronics
  • OPA333AIDBVR
  • Texas Instruments
  • IC OPAMP ZER-DRIFT 1CIRC SOT23-5
  • Unit Price $3.93000
  • 296-26269-1-ND
  • LT6654BHS6-1.25#TRMPBF - Linear Technology/Analog Devices | LT6654BHS6-1.25#TRMPBFCT-ND DigiKey Electronics
  • LT6654BHS6-1.25#TRMPBF
  • Linear Technology/Analog Devices
  • IC VREF SERIES 1.25V TSOT23-6
  • Unit Price $6.17000
  • LT6654BHS6-1.25#TRMPBFCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX6067AEUR+TCT
MAX6067AEURT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6067AEUR+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 37,500 - Factory Stock ?
  • Unit Price: $4.02962
  • Digi-Reel® ? : MAX6067AEUR+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 469 - Immediate
    37,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

13:43:34 6/16/2019