Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 9.25000 $9.25
10 8.72700 $87.27
25 6.98200 $174.55
50 6.63260 $331.63
100 6.10920 $610.92
250 5.79500 $1,448.75
500 5.58552 $2,792.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6029EUK25+TCT-ND
Copy   MAX6029EUK25+TCT-ND
Quantity Available 6,175
Can ship immediately

Factory Stock ?: 7,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6029EUK25+T

Copy   MAX6029EUK25+T
Description IC VREF SERIES 2.5V SOT23-5
Copy   IC VREF SERIES 2.5V SOT23-5
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Series Voltage Reference IC ±0.15% 4mA SOT-23-5

Copy   Series Voltage Reference IC  ±0.15% 4mA SOT-23-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Current - Output 4mA
Tolerance ±0.15%
Temperature Coefficient 30ppm/°C
Noise - 0.1Hz to 10Hz 39µVp-p
Noise - 10Hz to 10kHz 137µVrms
Voltage - Input 2.7V ~ 12.6V
Current - Supply 5.75µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MAX6029
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6029EUK25+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6029EUK25+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: $4.10700
  • Digi-Reel® ? : MAX6029EUK25+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,175 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

21:29:14 8/24/2019