CAD | USD
Favorite

MAX5712AUT+T 12 Bit Digital to Analog Converter 1 SOT-23-6
Price & Procurement
244 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.64000 $4.64
10 4.15900 $41.59
25 3.93280 $98.32
100 3.23350 $323.35
250 2.90136 $725.34
500 2.89294 $1,446.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX5712AUT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.80867
  • Digi-Reel®  : MAX5712AUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 244 - Immediate
  • Unit Price: Digi-Reel®

MAX5712AUT+T

Datasheet
Digi-Key Part Number MAX5712AUT+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX5712AUT+T
Copy  
Description IC DAC 12BIT V-OUT SOT23-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

12 Bit Digital to Analog Converter 1 SOT-23-6

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Strip
Part Status Active
Number of Bits 12
Number of D/A Converters 1
Settling Time 10µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type Supply
Voltage - Supply, Analog 2.7V ~ 5.5V
Voltage - Supply, Digital 2.7V ~ 5.5V
INL/DNL (LSB) ±2 (Max), ±1 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 125°C
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Mounting Type Surface Mount
Base Part Number MAX5712
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAX5712AUT+
MAX5712AUT+T-ND
MAX5712AUT+TCT