CAD | USD
Favorite

MAX5711EUT+T 10 Bit Digital to Analog Converter 1 SOT-23-6
Price & Procurement
2,276 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.96000 $3.96
10 3.56100 $35.61
25 3.36720 $84.18
100 2.76840 $276.84
250 2.48416 $621.04
500 2.47696 $1,238.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX5711EUT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.40481
  • Digi-Reel®  : MAX5711EUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,276 - Immediate
  • Unit Price: Digi-Reel®

MAX5711EUT+T

Datasheet
Digi-Key Part Number MAX5711EUT+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX5711EUT+T
Copy  
Description IC DAC 10BIT V-OUT SOT23-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

10 Bit Digital to Analog Converter 1 SOT-23-6

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Bits 10
Number of D/A Converters 1
Settling Time 10µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type Supply
Voltage - Supply, Analog 2.7V ~ 5.5V
Voltage - Supply, Digital 2.7V ~ 5.5V
INL/DNL (LSB) ±0.5, ±1 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Mounting Type Surface Mount
Base Part Number MAX5711
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAX5711EUT+TCT