CAD | USD
Favorite

MAX5492LC10000+T 909.1, 9.091k Ohm 160mW Power Per Element Voltage Divider Resistor Network/Array ±35ppm/°C SC-74A, SOT-753
Price & Procurement
141 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.54000 $4.54
10 4.07800 $40.78
25 3.85560 $96.39
100 3.17000 $317.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX5492LC10000+TTR-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 12,500 - Factory Stock 
  • Unit Price: $2.75360

MAX5492LC10000+T

Datasheet
Digi-Key Part Number MAX5492LC10000+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX5492LC10000+T
Copy  
Description RES NETWORK 2 RES MULT OHM SC74A
Copy  
Detailed Description

909.1, 9.091k Ohm 160mW Power Per Element Voltage Divider Resistor Network/Array ±35ppm/°C SC-74A, SOT-753

Copy  
Documents & Media
Datasheets MAX5492
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Maxim RoHS3 Statement
EDA / CAD Models MAX5492LC10000+T by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series MAX5492
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Circuit Type Voltage Divider
Resistance (Ohms) 909.1, 9.091k
Tolerance -
Number of Resistors 2
Resistor Matching Ratio ±0.1%
Resistor-Ratio-Drift ±1.5ppm/°C
Number of Pins 5
Power Per Element 160mW
Temperature Coefficient ±35ppm/°C
Operating Temperature -55°C ~ 125°C
Applications Voltage Divider (TCR Matched)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Size / Dimension 0.114" L x 0.064" W (2.90mm x 1.63mm)
Height - Seated (Max) 0.057" (1.45mm)
Base Part Number MAX5492
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAX5492LC10000+TCT
MAX5492LC10000T