CAD | USD
Favorite

MAX5490XC25000+T 3.846k, 96.15k Ohm 67.2mW Power Per Element Voltage Divider Resistor Network/Array ±35ppm/°C TO-236-3, SC-59, SOT-23-3
Price & Procurement
1,459 In Stock
Can ship immediately Factory Stock : 7,500
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.54000 $4.54
10 4.07800 $40.78
25 3.85560 $96.39
100 3.17000 $317.00
250 2.84448 $711.12
500 2.83620 $1,418.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX5490XC25000+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Factory Stock 
  • Unit Price: $2.75360
  • Digi-Reel®  : MAX5490XC25000+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,459 - Immediate
    7,500 - Factory Stock 
  • Unit Price: Digi-Reel®

MAX5490XC25000+T

Datasheet
Digi-Key Part Number MAX5490XC25000+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX5490XC25000+T
Copy  
Description RES NTWRK 2 RES MULT OHM TO236-3
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

3.846k, 96.15k Ohm 67.2mW Power Per Element Voltage Divider Resistor Network/Array ±35ppm/°C TO-236-3, SC-59, SOT-23-3

Copy  
Documents & Media
Datasheets MAX5490
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Maxim RoHS3 Statement
EDA / CAD Models MAX5490XC25000+T by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series MAX5490
Packaging Cut Tape (CT) 
Part Status Active
Circuit Type Voltage Divider
Resistance (Ohms) 3.846k, 96.15k
Tolerance -
Number of Resistors 2
Resistor Matching Ratio ±0.1%
Resistor-Ratio-Drift ±1ppm/°C
Number of Pins 3
Power Per Element 67.2mW
Temperature Coefficient ±35ppm/°C
Operating Temperature -55°C ~ 125°C
Applications Voltage Divider (TCR Matched)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Size / Dimension 0.115" L x 0.051" W (2.92mm x 1.30mm)
Height - Seated (Max) 0.044" (1.12mm)
Base Part Number MAX5490
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAX5490XC25000+TCT
MAX5490XC25000+TCTINACTIVE-ND
MAX5490XC25000T