CAD | USD
Favorite

MAX533BEEE+T 8 Bit Digital to Analog Converter 4 16-QSOP
Price & Procurement
2,500 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
2,500 5.12476 $12,811.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : MAX533BEEE+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,599 - Immediate
  • Unit Price: $9.76000
  • Digi-Reel®  : MAX533BEEE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,599 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX533BEEE+-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 1,700 - Factory Stock 
  • Unit Price: $6.22210

MAX533BEEE+T

Datasheet
Digi-Key Part Number MAX533BEEE+TTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX533BEEE+T
Copy  
Description IC DAC 8BIT V-OUT 16QSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

8 Bit Digital to Analog Converter 4 16-QSOP

Copy  
Documents & Media
Datasheets MAX533
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Maxim RoHS3 Statement
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX533BEEE+T by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Number of Bits 8
Number of D/A Converters 4
Settling Time 6µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type External
Voltage - Supply, Analog 2.7V ~ 3.6V
Voltage - Supply, Digital 2.7V ~ 3.6V
INL/DNL (LSB) ±2 (Max), ±1 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 85°C
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
Mounting Type Surface Mount
Base Part Number MAX533
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,500
Other Names MAX533BEEE+T-ND
MAX533BEEE+TTR