CAD | USD
Favorite

MAX533BEEE+T 8 Bit Digital to Analog Converter 4 16-QSOP
Price & Procurement
4,599 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 9.76000 $9.76
10 8.81500 $88.15
25 8.40480 $210.12
100 6.96970 $696.97
250 6.35472 $1,588.68
500 5.94472 $2,972.36
1,000 5.32975 $5,329.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MAX533BEEE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $5.12476
  • Cut Tape (CT)  : MAX533BEEE+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,599 - Immediate
  • Unit Price: $9.76000
  • Tube  : MAX533BEEE+-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 1,700 - Factory Stock 
  • Unit Price: $6.22210

MAX533BEEE+T

Datasheet
Digi-Key Part Number MAX533BEEE+TDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX533BEEE+T
Copy  
Description IC DAC 8BIT V-OUT 16QSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

8 Bit Digital to Analog Converter 4 16-QSOP

Copy  
Documents & Media
Datasheets MAX533
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Maxim RoHS3 Statement
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX533BEEE+T by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Bits 8
Number of D/A Converters 4
Settling Time 6µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type External
Voltage - Supply, Analog 2.7V ~ 3.6V
Voltage - Supply, Digital 2.7V ~ 3.6V
INL/DNL (LSB) ±2 (Max), ±1 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 85°C
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
Mounting Type Surface Mount
Base Part Number MAX533
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAX533BEEE+TDKR