CAD | USD
Favorite

MAX5223EKA+T 8 Bit Digital to Analog Converter 2 SOT-23-8
Price & Procurement
533 In Stock
Can ship immediately Factory Stock : 7,500
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.57000 $4.57
10 4.10600 $41.06
25 3.88120 $97.03
100 3.19110 $319.11
250 2.86344 $715.86
500 2.85512 $1,427.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX5223EKA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Factory Stock 
  • Unit Price: $2.77196
  • Digi-Reel®  : MAX5223EKA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 533 - Immediate
    7,500 - Factory Stock 
  • Unit Price: Digi-Reel®

MAX5223EKA+T

Datasheet
Digi-Key Part Number MAX5223EKA+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX5223EKA+T
Copy  
Description IC DAC 8BIT V-OUT SOT23-8
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

8 Bit Digital to Analog Converter 2 SOT-23-8

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Bits 8
Number of D/A Converters 2
Settling Time 50µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type External
Voltage - Supply, Analog 2.7V ~ 5.5V
Voltage - Supply, Digital 2.7V ~ 5.5V
INL/DNL (LSB) ±0.3, ±0.2
Architecture R-2R
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
Mounting Type Surface Mount
Base Part Number MAX5223
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAX5223EKA+TCT