CAD | USD
Favorite

MAX512CSD+ 8 Bit Digital to Analog Converter 3 14-SOIC
Price & Procurement
510 In Stock
Can ship immediately Factory Stock : 400
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 9.48000 $9.48
10 8.57000 $85.70
25 8.17160 $204.29
100 6.77640 $677.64
250 6.59764 $1,649.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX512CSD+T-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $6.16144

MAX512CSD+

Datasheet
Digi-Key Part Number MAX512CSD+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX512CSD+
Copy  
Description IC DAC 8BIT V-OUT 14SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

8 Bit Digital to Analog Converter 3 14-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Number of Bits 8
Number of D/A Converters 3
Settling Time 70µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type External
Voltage - Supply, Analog ±5V
Voltage - Supply, Digital 5V
INL/DNL (LSB) ±1.5 (Max), ±1 (Max)
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Mounting Type Surface Mount
Base Part Number MAX512
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50