Add To Favorites
MAX5048CAUT+T Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-6
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.23000 $2.23
10 1.98600 $19.86
25 1.88560 $47.14
100 1.54890 $154.89
250 1.44784 $361.96
500 1.27950 $639.75
1,000 1.01013 $1,010.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5048CAUT+TCT-ND
Copy   MAX5048CAUT+TCT-ND
Quantity Available 3,302
Can ship immediately

Factory Stock ?: 45,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5048CAUT+T

Copy   MAX5048CAUT+T
Description IC MOSFET DRIVER HS SOT23
Copy   IC MOSFET DRIVER HS SOT23
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-6

Copy   Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-6
Documents & Media
Datasheets MAX5048C
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
HTML Datasheet Part Numbering System
EDA / CAD Models MAX5048CAUT+T by SnapEDA
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type N-Channel MOSFET
Voltage - Supply 4V ~ 14V
Logic Voltage - VIL, VIH 0.8V, 2V
Current - Peak Output (Source, Sink) 3A, 7A
Input Type Inverting, Non-Inverting
Rise / Fall Time (Typ) 28ns, 13ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MAX5048
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • Photo Not Available
  • MAX5048CEVKIT#
  • Maxim Integrated
  • KIT MOSFET SINK/3A SOURCE SOT23
  • Unit Price $41.10000
  • MAX5048CEVKIT#-ND
You May Also Be Interested In
  • MAX5048BAUT+T - Maxim Integrated | MAX5048BAUT+TCT-ND DigiKey Electronics
  • MAX5048BAUT+T
  • Maxim Integrated
  • IC MOSFET DVR HIGH SPEED SOT23-6
  • Unit Price $9.00000
  • MAX5048BAUT+TCT-ND
  • DB2J20900L - Panasonic Electronic Components | DB2J20900LCT-ND DigiKey Electronics
  • DB2J20900L
  • Panasonic Electronic Components
  • DIODE SCHOTTKY 20V 500MA SMINI2
  • Unit Price $0.46000
  • DB2J20900LCT-ND
  • TLV3501AIDBVR - Texas Instruments | 296-35977-1-ND DigiKey Electronics
  • TLV3501AIDBVR
  • Texas Instruments
  • IC COMP 4.5NS R-R HS SOT23-6
  • Unit Price $4.30000
  • 296-35977-1-ND
  • PESD5V0C1USFYL - Nexperia USA Inc. | 1727-2176-1-ND DigiKey Electronics
  • PESD5V0C1USFYL
  • Nexperia USA Inc.
  • TVS DIODE 5V 3V DSN0603-2
  • Unit Price $0.59000
  • 1727-2176-1-ND
  • LM5114BMF/NOPB - Texas Instruments | LM5114BMF/NOPBCT-ND DigiKey Electronics
  • LM5114BMF/NOPB
  • Texas Instruments
  • IC MOSFET GATE DVR 7.6A SOT23-6
  • Unit Price $2.47000
  • LM5114BMF/NOPBCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX5048CAUT+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5048CAUT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    45,000 - Factory Stock ?
  • Unit Price: $0.91532
  • Digi-Reel® ? : MAX5048CAUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,302 - Immediate
    45,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

11:44:44 5/22/2019