Add To Favorites
MAX4983EEVB+T USB Switch IC 1 Channel 10-UTQFN (1.4x1.8)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 8.34000 $8.34
10 7.49900 $74.99
25 7.08920 $177.23
100 6.14420 $614.42
250 5.82904 $1,457.26
500 5.23038 $2,615.19
1,000 4.41115 $4,411.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4983EEVB+TCT-ND
Copy   MAX4983EEVB+TCT-ND
Quantity Available 1,018
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4983EEVB+T

Copy   MAX4983EEVB+T
Description IC USB SWITCH DPDT 10UTQFN
Copy   IC USB SWITCH DPDT 10UTQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

USB Switch IC 1 Channel 10-UTQFN (1.4x1.8)

Copy   USB Switch IC 1 Channel 10-UTQFN (1.4x1.8)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications USB
Multiplexer/Demultiplexer Circuit -
Switch Circuit DPDT
Number of Channels 1
On-State Resistance (Max) 10Ohm
Voltage - Supply, Single (V+) 2.8V ~ 5.5V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 950MHz
Features USB 2.0
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-UFQFN
Supplier Device Package 10-UTQFN (1.4x1.8)
Base Part Number MAX4983
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MAX4983EEVKIT+ - Maxim Integrated | MAX4983EEVKIT+-ND DigiKey Electronics
  • MAX4983EEVKIT+
  • Maxim Integrated
  • KIT EVAL FOR MAX4983
  • Unit Price $76.04000
  • MAX4983EEVKIT+-ND
You May Also Be Interested In
  • NTJD4401NT1G - ON Semiconductor | NTJD4401NT1GOSCT-ND DigiKey Electronics
  • NTJD4401NT1G
  • ON Semiconductor
  • MOSFET 2N-CH 20V 0.63A SOT-363
  • Unit Price $0.59000
  • NTJD4401NT1GOSCT-ND
  • NSR0140P2T5G - ON Semiconductor | NSR0140P2T5GOSCT-ND DigiKey Electronics
  • NSR0140P2T5G
  • ON Semiconductor
  • DIODE SCHOTTKY 30V 70MA SOD923
  • Unit Price $0.56000
  • NSR0140P2T5GOSCT-ND
  • NL27WZ125USG - ON Semiconductor | NL27WZ125USGOSCT-ND DigiKey Electronics
  • NL27WZ125USG
  • ON Semiconductor
  • IC BUFFER NON-INVERT 5.5V US8
  • Unit Price $0.73000
  • NL27WZ125USGOSCT-ND
  • DS90UB954TRGZTQ1 - Texas Instruments | 296-47419-1-ND DigiKey Electronics
  • DS90UB954TRGZTQ1
  • Texas Instruments
  • 12-BIT 100MHFPD-LINK III DESERIA
  • Unit Price $20.87000
  • 296-47419-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX4983EEVB+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4983EEVB+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $3.82382
  • Digi-Reel® ? : MAX4983EEVB+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,018 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : MAX4983EEVB+-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

03:56:23 8/24/2019