CAD | USD
Favorite

MAX491CSD+T 1/1 Transceiver Full RS422, RS485 14-SOIC
Price & Procurement
2,342 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.78000 $3.78
10 3.38800 $33.88
25 3.20320 $80.08
100 2.63370 $263.37
250 2.62824 $657.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : MAX491CSD+-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,321 - Immediate
  • Unit Price: $3.66000
  • Tape & Reel (TR)  : MAX491CSD+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.55167
  • Digi-Reel®  : MAX491CSD+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,342 - Immediate
  • Unit Price: Digi-Reel®

MAX491CSD+T

Datasheet
Digi-Key Part Number MAX491CSD+CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX491CSD+T
Copy  
Description IC TRANSCEIVER FULL 1/1 14SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 14-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 70mV
Data Rate 2.5Mbps
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number MAX491
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX491CSD+

IC TRANSCEIVER FULL 1/1 14SOIC

Maxim Integrated

$3.66000 Details
Additional Resources
Standard Package 1
Other Names MAX491CSD+CT