Add To Favorites
MAX4906EFELB+T USB Switch IC 2 Channel 10-µDFN (2x2)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.72000 $6.72
10 6.02800 $60.28
25 5.69800 $142.45
100 4.93830 $493.83
250 4.68516 $1,171.29
500 4.20398 $2,101.99
1,000 3.54553 $3,545.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4906EFELB+TCT-ND
Copy   MAX4906EFELB+TCT-ND
Quantity Available 8,378
Can ship immediately

Factory Stock ?: 17,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4906EFELB+T

Copy   MAX4906EFELB+T
Description IC USB SWITCH DUAL 1X2 10UDFN
Copy   IC USB SWITCH DUAL 1X2 10UDFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

USB Switch IC 2 Channel 10-µDFN (2x2)

Copy   USB Switch IC 2 Channel 10-µDFN (2x2)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications USB
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit SPDT
Number of Channels 2
On-State Resistance (Max) 7 Ohm
Voltage - Supply, Single (V+) 2.7 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 500MHz
Features USB 2.0
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-WFDFN
Supplier Device Package 10-µDFN (2x2)
Base Part Number MAX4906
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADA4930-1YCPZ-R7 - Analog Devices Inc. | ADA4930-1YCPZ-R7CT-ND DigiKey Electronics
  • ADA4930-1YCPZ-R7
  • Analog Devices Inc.
  • IC OPAMP DIFF 1.35GHZ 16LFCSP
  • Unit Price $14.55000
  • ADA4930-1YCPZ-R7CT-ND
  • MPM3630GQV-P - Monolithic Power Systems Inc. | 1589-1253-1-ND DigiKey Electronics
  • MPM3630GQV-P
  • Monolithic Power Systems Inc.
  • DC DC CONVERTER 0.6-18V
  • Unit Price $7.31000
  • 1589-1253-1-ND
  • PCA9545ARGYR - Texas Instruments | 296-20964-1-ND DigiKey Electronics
  • PCA9545ARGYR
  • Texas Instruments
  • IC I2C SMBUS SWITCH 4CH 20-VQFN
  • Unit Price $3.15000
  • 296-20964-1-ND
  • NCP3063BMNTXG - ON Semiconductor | NCP3063BMNTXGOSCT-ND DigiKey Electronics
  • NCP3063BMNTXG
  • ON Semiconductor
  • IC REG BCK BST INV ADJ 1.5A 8DFN
  • Unit Price $1.60000
  • NCP3063BMNTXGOSCT-ND
  • 24AA025UIDT-I/OT - Microchip Technology | 24AA025UIDT-I/OTCT-ND DigiKey Electronics
  • 24AA025UIDT-I/OT
  • Microchip Technology
  • IC EEPROM 2K I2C 400KHZ SOT23-6
  • Unit Price $0.39000
  • 24AA025UIDT-I/OTCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX4906EFELB+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4906EFELB+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
    17,500 - Factory Stock ?
  • Unit Price: $3.07344
  • Digi-Reel® ? : MAX4906EFELB+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,393 - Immediate
    17,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

07:56:03 1/18/2019