CAD | USD
Favorite

MAX4885ETJ+T Video Switch IC 1 Channel 32-TQFN-EP (5x5)
Price & Procurement
2,275 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.54000 $4.54
10 4.07800 $40.78
25 3.85560 $96.39
100 3.17000 $317.00
250 2.84448 $711.12
500 2.83620 $1,418.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : MAX4885ETJ+-ND
  • Minimum Quantity: 1
  • Quantity Available: 220 - Immediate
  • Unit Price: $5.08000
  • Tape & Reel (TR)  : MAX4885ETJ+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.75360
  • Digi-Reel®  : MAX4885ETJ+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,275 - Immediate
  • Unit Price: Digi-Reel®

MAX4885ETJ+T

Datasheet
Digi-Key Part Number MAX4885ETJ+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX4885ETJ+T
Copy  
Description IC SWITCH 2X1 32TQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Video Switch IC 1 Channel 32-TQFN-EP (5x5)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications Video
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit SPDT
Number of Channels 1
On-State Resistance (Max) 7.5Ohm
Voltage - Supply, Single (V+) 4.5V ~ 5.5V
Voltage - Supply, Dual (V±) -
-3db Bandwidth -
Features RGB
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-TQFN-EP (5x5)
Base Part Number MAX4885
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAX4885ETJ+TCT