CAD | USD
Favorite

MAX4830ELT+T Current Limiting Regulator 50mA 6-uDFN (1.5x1.0)
Price & Procurement
2,426 In Stock
Can ship immediately Factory Stock : 22,500
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.33000 $4.33
10 3.89200 $38.92
25 3.67160 $91.79
100 2.93720 $293.72
250 2.57004 $642.51
500 2.49660 $1,248.30
1,000 1.98259 $1,982.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX4830ELT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 22,500 - Factory Stock 
  • Unit Price: Call
  • Digi-Reel®  : MAX4830ELT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,426 - Immediate
    22,500 - Factory Stock 
  • Unit Price: Digi-Reel®

MAX4830ELT+T

Datasheet
Digi-Key Part Number MAX4830ELT+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX4830ELT+T
Copy  
Description IC SWITCH 1X1 6UTDFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Current Limiting Regulator 50mA 6-uDFN (1.5x1.0)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Current Limiting
Sensing Method -
Accuracy -
Voltage - Input 2.3V ~ 5.5V
Current - Output 50mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-WFDFN
Supplier Device Package 6-uDFN (1.5x1.0)
Base Part Number MAX4830
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAX4830ELT+TCT