CAD | USD
Favorite

MAX4762EBC+T Audio Switch IC 2 Channel 12-UCSP (1.54x2.02)
Price & Procurement
263 In Stock
Can ship immediately Factory Stock : 32,500
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.33000 $4.33
10 3.88700 $38.87
25 3.67560 $91.89
100 3.02210 $302.21
250 2.71176 $677.94
500 2.70386 $1,351.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX4762EBC+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 32,500 - Factory Stock 
  • Unit Price: $2.62510
  • Digi-Reel®  : MAX4762EBC+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 263 - Immediate
    32,500 - Factory Stock 
  • Unit Price: Digi-Reel®

MAX4762EBC+T

Datasheet
Digi-Key Part Number MAX4762EBC+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX4762EBC+T
Copy  
Description IC SWITCH DUAL SPDT 12UCSP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Audio Switch IC 2 Channel 12-UCSP (1.54x2.02)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Strip
Part Status Active
Applications Audio
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit SPDT
Number of Channels 2
On-State Resistance (Max) 850mOhm
Voltage - Supply, Single (V+) 1.8V ~ 5.5V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 27MHz
Features Break-Before-Make, Clickless
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 12-WFBGA, WLCSP
Supplier Device Package 12-UCSP (1.54x2.02)
Base Part Number MAX4762
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAX4762EBC+TCT