CAD | USD
Favorite

MAX4741EKA+T 2 Circuit IC Switch 1:1 800mOhm SOT-23-8
Price & Procurement
2,176 In Stock
Can ship immediately Factory Stock : 20,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.90000 $3.90
10 3.50800 $35.08
25 3.31600 $82.90
100 2.72620 $272.62
250 2.44624 $611.56
500 2.43914 $1,219.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX4741EKA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 20,000 - Factory Stock 
  • Unit Price: $2.36810
  • Digi-Reel®  : MAX4741EKA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,176 - Immediate
    20,000 - Factory Stock 
  • Unit Price: Digi-Reel®

MAX4741EKA+T

Datasheet
Digi-Key Part Number MAX4741EKA+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX4741EKA+T
Copy  
Description IC SWITCH DUAL SPST SOT23-8
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2 Circuit IC Switch 1:1 800mOhm SOT-23-8

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 2
On-State Resistance (Max) 800mOhm
Channel-to-Channel Matching (ΔRon) 50mOhm
Voltage - Supply, Single (V+) 1.6V ~ 3.6V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 24ns, 16ns
-3db Bandwidth 100MHz
Charge Injection 28pC
Channel Capacitance (CS(off), CD(off)) 32pF, 32pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -110dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
Base Part Number MAX4741
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MAXREFDES100#

EVKIT HEALTH SENSOR PLATFORM

Maxim Integrated

$235.69000 Details
Additional Resources
Standard Package 1
Other Names MAX4741EKA+TCT