CAD | USD
Favorite

MAX4737EUD+ 4 Circuit IC Switch 1:1 4.5Ohm 14-TSSOP
Price & Procurement
483 In Stock
Can ship immediately Factory Stock : 5,760
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.91000 $3.91
10 3.51100 $35.11
25 3.31920 $82.98
100 2.95020 $295.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX4737EUD+T-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 7,500 - Factory Stock 
  • Unit Price: $2.72955

MAX4737EUD+

Datasheet
Digi-Key Part Number MAX4737EUD+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX4737EUD+
Copy  
Description IC SWITCH QUAD SPST 14TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4 Circuit IC Switch 1:1 4.5Ohm 14-TSSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 4.5Ohm
Channel-to-Channel Matching (ΔRon) 100mOhm
Voltage - Supply, Single (V+) 1.8V ~ 5.5V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 80ns, 40ns
-3db Bandwidth 300MHz
Charge Injection 5pC
Channel Capacitance (CS(off), CD(off)) 9pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -110dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number MAX4737
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LMP7715MF/NOPB

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

$3.07000 Details

OPA350EA/2K5

IC OPAMP GP 1 CIRCUIT 8VSSOP

Texas Instruments

$4.21000 Details

TPS79933DDCR

IC REG LINEAR 3.3V 200MA SOT23-5

Texas Instruments

$1.28000 Details

ADS1255IDBR

IC ADC 24BIT SIGMA-DELTA 20SSOP

Texas Instruments

$20.23000 Details

LMP7702MAX/NOPB

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

$5.42000 Details

MAX4617CUE+

IC MULTIPLEXER 8X1 16TSSOP

Maxim Integrated

$3.47000 Details
Additional Resources
Standard Package 96