CAD | USD
Favorite

MAX4734EUB+T 1 Circuit IC Switch 4:1 800mOhm 10-uMAX
Price & Procurement
825 In Stock
Can ship immediately Factory Stock : 25,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.27000 $4.27
10 3.83400 $38.34
25 3.62440 $90.61
100 2.97990 $297.99
250 2.67380 $668.45
500 2.66604 $1,333.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : MAX4734EUB+-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,369 - Immediate
    1,000 - Factory Stock 
  • Unit Price: $4.15000
  • Tape & Reel (TR)  : MAX4734EUB+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 25,000 - Factory Stock 
  • Unit Price: $2.58838
  • Digi-Reel®  : MAX4734EUB+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 825 - Immediate
    25,000 - Factory Stock 
  • Unit Price: Digi-Reel®

MAX4734EUB+T

Datasheet
Digi-Key Part Number MAX4734EUB+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX4734EUB+T
Copy  
Description IC MULTIPLEXER 4X1 10UMAX
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1 Circuit IC Switch 4:1 800mOhm 10-uMAX

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 1
On-State Resistance (Max) 800mOhm
Channel-to-Channel Matching (ΔRon) 100mOhm
Voltage - Supply, Single (V+) 1.6V ~ 3.6V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 25ns, 20ns
-3db Bandwidth 90MHz
Charge Injection 60pC
Channel Capacitance (CS(off), CD(off)) 33pF, 117pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -56dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
Base Part Number MAX4734
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAX4734EUB+TCT