CAD | USD
Favorite

MAX4678EUE+ 4 Circuit IC Switch 1:1 1.6Ohm 16-TSSOP
Price & Procurement
579 In Stock
Can ship immediately Factory Stock : 192
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 8.78000 $8.78
10 7.93200 $79.32
25 7.56400 $189.10
100 6.27230 $627.23
250 6.10692 $1,526.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX4678EUE+T-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $5.21632

MAX4678EUE+

Datasheet
Digi-Key Part Number MAX4678EUE+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX4678EUE+
Copy  
Description IC SWITCH QUAD SPST 16TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4 Circuit IC Switch 1:1 1.6Ohm 16-TSSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 1.6Ohm
Channel-to-Channel Matching (ΔRon) 200mOhm
Voltage - Supply, Single (V+) 2.7V ~ 11V
Voltage - Supply, Dual (V±) ±2.7V ~ 5.5V
Switch Time (Ton, Toff) (Max) 350ns, 150ns
-3db Bandwidth 66MHz
Charge Injection 85pC
Channel Capacitance (CS(off), CD(off)) 85pF, 85pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -84dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Mounting Type Surface Mount
Base Part Number MAX4678
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 96