CAD | USD
Favorite

MAX4625EUT+T 1 Circuit IC Switch 2:1 1Ohm SOT-23-6
Price & Procurement
1,424 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.12000 $4.12
10 3.69700 $36.97
25 3.49600 $87.40
100 2.87410 $287.41
250 2.57904 $644.76
500 2.57150 $1,285.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX4625EUT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.49660
  • Digi-Reel®  : MAX4625EUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,424 - Immediate
  • Unit Price: Digi-Reel®

MAX4625EUT+T

Datasheet
Digi-Key Part Number MAX4625EUT+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX4625EUT+T
Copy  
Description IC SWITCH SPDT SOT23-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1 Circuit IC Switch 2:1 1Ohm SOT-23-6

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 1Ohm
Channel-to-Channel Matching (ΔRon) 60mOhm
Voltage - Supply, Single (V+) 1.8V ~ 5.5V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 50ns, 50ns
-3db Bandwidth -
Charge Injection 65pC
Channel Capacitance (CS(off), CD(off)) 32pF
Current - Leakage (IS(off)) (Max) 2nA
Crosstalk -57dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MAX4625
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAX4625EUT+TCT