Add To Favorites
MAX4618CSE+ 2 Circuit IC Switch 4:1 10Ohm 16-SO
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.88000 $2.88
10 2.58600 $25.86
50 2.44440 $122.22
100 2.17270 $217.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4618CSE+-ND
Copy   MAX4618CSE+-ND
Quantity Available 497
Can ship immediately

Factory Stock ?: 2,950
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4618CSE+

Copy   MAX4618CSE+
Description IC MULTIPLEXER DUAL 4X1 16SOIC
Copy   IC MULTIPLEXER DUAL 4X1 16SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2 Circuit IC Switch 4:1 10Ohm 16-SO

Copy   2 Circuit IC Switch 4:1 10Ohm 16-SO
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 2
On-State Resistance (Max) 10Ohm
Channel-to-Channel Matching (ΔRon) 200mOhm
Voltage - Supply, Single (V+) 2V ~ 5.5V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 15ns, 10ns
-3db Bandwidth -
Charge Injection 3pC
Channel Capacitance (CS(off), CD(off)) 5pF, 15pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -96dB @ 100kHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number MAX4618
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS54227DDAR - Texas Instruments | 296-28781-1-ND DigiKey Electronics
  • TPS54227DDAR
  • Texas Instruments
  • IC REG BUCK ADJUSTABLE 2A 8SOPWR
  • Unit Price $2.55000
  • 296-28781-1-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4618CSE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.22449

06:05:49 6/24/2019