CAD | USD
Favorite

MAX4603EAE+ 4 Circuit IC Switch 1:1 2.5Ohm 16-SSOP
Price & Procurement
260 In Stock
Can ship immediately Factory Stock : 380
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 19.52000 $19.52
10 17.94800 $179.48
25 17.20480 $430.12
100 14.41460 $1,441.46
250 13.48460 $3,371.15
500 12.55462 $6,277.31
1,000 11.90364 $11,903.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX4603EAE+T-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $5.83429

MAX4603EAE+

Datasheet
Digi-Key Part Number MAX4603EAE+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX4603EAE+
Copy  
Description IC SWITCH QUAD SPST 16SSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4 Circuit IC Switch 1:1 2.5Ohm 16-SSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Switch Circuit SPST - NO/NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 2.5Ohm
Channel-to-Channel Matching (ΔRon) 100mOhm
Voltage - Supply, Single (V+) 4.5V ~ 36V
Voltage - Supply, Dual (V±) ±4.5V ~ 20V
Switch Time (Ton, Toff) (Max) 250ns, 350ns
-3db Bandwidth -
Charge Injection 120pC
Channel Capacitance (CS(off), CD(off)) 55pF, 55pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -59dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SSOP (0.209", 5.30mm Width)
Supplier Device Package 16-SSOP
Base Part Number MAX4603
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 76