Add To Favorites
MAX4544ESA+ 1 Circuit IC Switch 2:1 60 Ohm 8-SOIC
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.90000 $1.90
10 1.70400 $17.04
25 1.60800 $40.20
100 1.36990 $136.99
300 1.28623 $385.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4544ESA+-ND
Copy   MAX4544ESA+-ND
Quantity Available 889
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4544ESA+

Copy   MAX4544ESA+
Description IC SWITCH SPDT 8SOIC
Copy   IC SWITCH SPDT 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1 Circuit IC Switch 2:1 60 Ohm 8-SOIC

Copy   1 Circuit IC Switch 2:1 60 Ohm 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 60 Ohm
Channel-to-Channel Matching (ΔRon) 800 mOhm
Voltage - Supply, Single (V+) 2.7 V ~ 12 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 100ns, 75ns
-3db Bandwidth -
Charge Injection 1pC
Channel Capacitance (CS(off), CD(off)) 8pF, 8pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -90dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX4544
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX1406EWE+ - Maxim Integrated | MAX1406EWE+-ND DigiKey Electronics
  • MAX1406EWE+
  • Maxim Integrated
  • IC TXRX RS232 ESD PROT 16-SOIC
  • Unit Price $4.14000
  • MAX1406EWE+-ND
  • PIC18F452-I/P - Microchip Technology | PIC18F452-I/P-ND DigiKey Electronics
  • PIC18F452-I/P
  • Microchip Technology
  • IC MCU 8BIT 32KB FLASH 40DIP
  • Unit Price $9.36000
  • PIC18F452-I/P-ND
  • PIC18LF252-I/SP - Microchip Technology | PIC18LF252-I/SP-ND DigiKey Electronics
  • PIC18LF252-I/SP
  • Microchip Technology
  • IC MCU 8BIT 32KB FLASH 28SDIP
  • Unit Price $8.88000
  • PIC18LF252-I/SP-ND
  • AT17LV010-10PU - Microchip Technology | AT17LV010-10PU-ND DigiKey Electronics
  • AT17LV010-10PU
  • Microchip Technology
  • IC SRL CONFIG EEPROM 1M 8-DIP
  • Unit Price $20.00000
  • AT17LV010-10PU-ND
  • MAX923EPA+ - Maxim Integrated | MAX923EPA+-ND DigiKey Electronics
  • MAX923EPA+
  • Maxim Integrated
  • IC COMP DUAL LOW PWR W/REF 8DIP
  • Unit Price $10.73000
  • MAX923EPA+-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4544ESA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.33983
  • Cut Tape (CT) ? : MAX4544ESA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $3.26000
  • Digi-Reel® ? : MAX4544ESA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®

19:00:04 2/19/2019