CAD | USD
Favorite

MAX4519EEE+ 2 Circuit IC Switch 2:1 100Ohm 16-QSOP
Price & Procurement
348 In Stock
Can ship immediately Factory Stock : 1,568
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.28000 $6.28
10 5.63300 $56.33
25 5.32560 $133.14
100 4.61540 $461.54
250 4.37876 $1,094.69
500 3.92902 $1,964.51
1,000 3.31364 $3,313.64
2,500 3.14795 $7,869.88
5,000 3.02961 $15,148.05

Submit a request for quotation on quantities greater than those displayed.

MAX4519EEE+

Datasheet
Digi-Key Part Number MAX4519EEE+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX4519EEE+
Copy  
Description IC MUX DUAL ANLG CMOS 2CH 16QSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2 Circuit IC Switch 2:1 100Ohm 16-QSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Switch Circuit DPST - NO
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 100Ohm
Channel-to-Channel Matching (ΔRon) 4Ohm (Max)
Voltage - Supply, Single (V+) 2V ~ 15V
Voltage - Supply, Dual (V±) ±2.7V ~ 8V
Switch Time (Ton, Toff) (Max) 150ns, 150ns
-3db Bandwidth -
Charge Injection 5pC (Max)
Channel Capacitance (CS(off), CD(off)) 5pF, 10pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -92dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CD4053BPWR

IC MUX/DEMUX TRIPLE 2X1 16TSSOP

Texas Instruments

$0.69000 Details

MAX20336ENT+

IC SWITCH ANALOG DPST SC70-5

Maxim Integrated

$2.57000 Details
Additional Resources
Standard Package 100