Add To Favorites
MAX4477ASA+ General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.88000 $2.88
10 2.58200 $25.82
25 2.44200 $61.05
100 2.36790 $236.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4477ASA+-ND
Copy   MAX4477ASA+-ND
Quantity Available 1,246
Can ship immediately

Factory Stock ?: 200
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4477ASA+

Copy   MAX4477ASA+
Description IC OPAMP GP 10MHZ RRO 8SOIC
Copy   IC OPAMP GP 10MHZ RRO 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Copy   General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 3 V/µs
Gain Bandwidth Product 10MHz
Current - Input Bias 1pA
Voltage - Input Offset 70µV
Current - Supply 2.5mA
Current - Output / Channel 48mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX4477
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX4475ASA+ - Maxim Integrated | MAX4475ASA+-ND DigiKey Electronics
  • MAX4475ASA+
  • Maxim Integrated
  • IC OPAMP GP 10MHZ RRO 8SOIC
  • Unit Price $3.10000
  • MAX4475ASA+-ND
  • MAX1968EUI+T - Maxim Integrated | MAX1968EUI+TCT-ND DigiKey Electronics
  • MAX1968EUI+T
  • Maxim Integrated
  • IC DRVR POWER 28-TSSOP
  • Unit Price $28.14000
  • MAX1968EUI+TCT-ND
  • MAX987ESA+ - Maxim Integrated | MAX987ESA+-ND DigiKey Electronics
  • MAX987ESA+
  • Maxim Integrated
  • IC COMPARATOR R-R 8-SOIC
  • Unit Price $2.00000
  • MAX987ESA+-ND
  • MAX987EUK+T - Maxim Integrated | MAX987EUK+TCT-ND DigiKey Electronics
  • MAX987EUK+T
  • Maxim Integrated
  • IC COMP MICRPWR R-R I/O SOT23-5
  • Unit Price $5.29000
  • MAX987EUK+TCT-ND
  • MAX4477ASA+T - Maxim Integrated | MAX4477ASA+TCT-ND DigiKey Electronics
  • MAX4477ASA+T
  • Maxim Integrated
  • IC OPAMP GP 10MHZ RRO 8SOIC
  • Unit Price $4.35000
  • MAX4477ASA+TCT-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4477ASA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $1.99676
  • Cut Tape (CT) ? : MAX4477ASA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 693 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: $4.35000
  • Digi-Reel® ? : MAX4477ASA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 693 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

05:43:56 1/21/2019