Add To Favorites
MAX4475AUT+T General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.41000 $4.41
10 3.95500 $39.55
25 3.73200 $93.30
100 3.17950 $317.95
250 2.98552 $746.38
500 2.61234 $1,306.17
1,000 2.16451 $2,164.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4475AUT+TCT-ND
Copy   MAX4475AUT+TCT-ND
Quantity Available 2,720
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4475AUT+T

Copy   MAX4475AUT+T
Description IC OPAMP GP 10MHZ RRO SOT23-6
Copy   IC OPAMP GP 10MHZ RRO SOT23-6
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6

Copy   General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 3 V/µs
Gain Bandwidth Product 10MHz
Current - Input Bias 1pA
Voltage - Input Offset 70µV
Current - Supply 2.5mA
Current - Output / Channel 48mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MAX4475
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM2903YST - STMicroelectronics | 497-14379-1-ND DigiKey Electronics
  • LM2903YST
  • STMicroelectronics
  • IC VOLT COMPARATOR DUAL 8MSOP
  • Unit Price $0.72000
  • 497-14379-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX4475AUT+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4475AUT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.81160
  • Digi-Reel® ? : MAX4475AUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,720 - Immediate
  • Unit Price: Digi-Reel®

02:26:43 2/17/2019