CAD | USD
Favorite

MAX44246AUA+T General Purpose Amplifier 2 Circuit Rail-to-Rail 8-uMAX
Price & Procurement
1,740 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.12000 $4.12
10 3.70200 $37.02
25 3.49880 $87.47
100 2.87710 $287.71
250 2.66604 $666.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : MAX44246AUA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 997 - Immediate
  • Unit Price: $4.88000
  • Tape & Reel (TR)  : MAX44246AUA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.58838
  • Digi-Reel®  : MAX44246AUA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,740 - Immediate
  • Unit Price: Digi-Reel®

MAX44246AUA+T

Datasheet
Digi-Key Part Number MAX44246AUA+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX44246AUA+T
Copy  
Description IC OPAMP GP 2 CIRCUIT 8UMAX
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-uMAX

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 3.8V/µs
Gain Bandwidth Product 5MHz
Current - Input Bias 300pA
Voltage - Input Offset 1µV
Current - Supply 830µA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 36V, ±1.35V ~ 18V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number MAX44246
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MAX44246EVKIT#

EVALUATION KIT FOR MAX44246

Maxim Integrated

$100.39000 Details
Additional Resources
Standard Package 1
Other Names MAX44246AUA+TCT